
Q8P5BXXHR02E | |
|---|---|
DigiKey Part Number | 679-Q8P5BXXHR02E-ND |
Manufacturer | |
Manufacturer Product Number | Q8P5BXXHR02E |
Description | LED PNL IND RED DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100° 2V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | - | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 5.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 6000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,29000 Kč | 544,29 Kč |
| 25 | 407,85160 Kč | 10 196,29 Kč |
| 100 | 374,57760 Kč | 37 457,76 Kč |
| 500 | 347,64020 Kč | 173 820,10 Kč |
| Unit Price without VAT: | 544,29000 Kč |
|---|---|
| Unit Price with VAT: | 658,59090 Kč |









