
Q8P5ANXXCG12AE | |
|---|---|
DigiKey Part Number | 679-Q8P5ANXXCG12AE-ND |
Manufacturer | |
Manufacturer Product Number | Q8P5ANXXCG12AE |
Description | LED PNL IND GREEN DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100° 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 100mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,80000 Kč | 729,80 Kč |
| 25 | 556,54520 Kč | 13 913,63 Kč |
| 100 | 514,34620 Kč | 51 434,62 Kč |
| Unit Price without VAT: | 729,80000 Kč |
|---|---|
| Unit Price with VAT: | 883,05800 Kč |








