LED Panel Indicator Red Diffused 100° 12V 20mA Wire Leads - 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Diffused 100° 12V 20mA Wire Leads - 7.87" (200.00mm)
Q8P3CXXR12E
Q8P3CXXR12E
Q Series LED indicators

Q8P3CXXR12E

DigiKey Part Number
679-2849-ND
Manufacturer
Manufacturer Product Number
Q8P3CXXR12E
Description
LED PNL IND RED DIFF 5MM LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 100° 12V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
100mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1274,23000 Kč274,23 Kč
25196,21360 Kč4 905,34 Kč
100177,07610 Kč17 707,61 Kč
500161,54518 Kč80 772,59 Kč
1 000156,50859 Kč156 508,59 Kč
Manufacturers Standard Package
Unit Price without VAT:274,23000 Kč
Unit Price with VAT:331,81830 Kč