
Q8P1CXXR24E | |
---|---|
DigiKey Part Number | 679-1535-ND |
Manufacturer | |
Manufacturer Product Number | Q8P1CXXR24E |
Description | LED PNL IND RED DIFF 5MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100° 24V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | Q8P1CXXR24E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 100mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 246,84000 Kč | 246,84 Kč |
25 | 175,83840 Kč | 4 395,96 Kč |
100 | 158,40590 Kč | 15 840,59 Kč |
500 | 144,25900 Kč | 72 129,50 Kč |
1 000 | 139,67077 Kč | 139 670,77 Kč |
Unit Price without VAT: | 246,84000 Kč |
---|---|
Unit Price with VAT: | 298,67640 Kč |