Parametric Equivalent



Q8F7BXXY02E | |
|---|---|
DigiKey Part Number | 679-2758-ND |
Manufacturer | |
Manufacturer Product Number | Q8F7BXXY02E |
Description | LED PNL IND YELLOW DIFF 5MM LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 100° 2V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (7.87mm) |
Packaging Bag | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 6mcd |
Lamp Color Yellow | Viewing Angle 100° |
Lens Color Yellow | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8F7CXXY02E | APEM Inc. | 81 | 679-2753-ND | 267,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,82000 Kč | 375,82 Kč |
| 25 | 274,63360 Kč | 6 865,84 Kč |
| 100 | 249,85510 Kč | 24 985,51 Kč |
| 500 | 229,77172 Kč | 114 885,86 Kč |
| Unit Price without VAT: | 375,82000 Kč |
|---|---|
| Unit Price with VAT: | 454,74220 Kč |







