


Q8F3BXXB12E | |
|---|---|
DigiKey Part Number | 679-2980-ND |
Manufacturer | |
Manufacturer Product Number | Q8F3BXXB12E |
Description | LED PNL IND BLUE DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 100° 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 200mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,86000 Kč | 305,86 Kč |
| 25 | 243,79280 Kč | 6 094,82 Kč |
| 100 | 222,28800 Kč | 22 228,80 Kč |
| 500 | 206,73920 Kč | 103 369,60 Kč |
| 1 000 | 201,69963 Kč | 201 699,63 Kč |
| Unit Price without VAT: | 305,86000 Kč |
|---|---|
| Unit Price with VAT: | 370,09060 Kč |






