Q8F1CXXW24E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8F1CXXW24E

DigiKey Part Number
679-1569-ND
Manufacturer
Manufacturer Product Number
Q8F1CXXW24E
Description
LED PNL IND WHITE DIFF 5MM SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 100° 24V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
White
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Flat Top
Millicandela Rating
25mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1426,60000 Kč426,60 Kč
25314,94960 Kč7 873,74 Kč
100287,62060 Kč28 762,06 Kč
500265,48544 Kč132 742,72 Kč
Manufacturers Standard Package
Unit Price without VAT:426,60000 Kč
Unit Price with VAT:516,18600 Kč