




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,10000 Kč | 431,10 Kč |
| 25 | 318,27600 Kč | 7 956,90 Kč |
| 100 | 290,65840 Kč | 29 065,84 Kč |
| 500 | 268,28940 Kč | 134 144,70 Kč |
| Unit Price without VAT: | 431,10000 Kč |
|---|---|
| Unit Price with VAT: | 521,63100 Kč |




