


Q8F1BXXHG24E | |
|---|---|
DigiKey Part Number | 679-3703-ND |
Manufacturer | |
Manufacturer Product Number | Q8F1BXXHG24E |
Description | LED PNL IND GREEN DIFF 9.40MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.32" (8.13mm) |
Part Status Active | Lens Size 9.40mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Millicandela Rating 300mcd |
Lens Color Green | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,38000 Kč | 521,38 Kč |
| 25 | 388,81560 Kč | 9 720,39 Kč |
| 100 | 356,43480 Kč | 35 643,48 Kč |
| 500 | 330,21832 Kč | 165 109,16 Kč |
| Unit Price without VAT: | 521,38000 Kč |
|---|---|
| Unit Price with VAT: | 630,86980 Kč |







