Q6R7BXXY02E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q6R7BXXY02E
Q6R7BXXY02E
Q6R7BXXY02E

Q6R7BXXY02E

DigiKey Part Number
679-2763-ND
Manufacturer
Manufacturer Product Number
Q6R7BXXY02E
Description
LED PNL IND YELLOW DIFF 3MM LDS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 100° 2.1V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.1V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.10mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
30mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1369,11000 Kč369,11 Kč
25270,02360 Kč6 750,59 Kč
100245,74190 Kč24 574,19 Kč
500226,06090 Kč113 030,45 Kč
Manufacturers Standard Package
Unit Price without VAT:369,11000 Kč
Unit Price with VAT:446,62310 Kč