


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,82000 Kč | 332,82 Kč |
| 25 | 241,22520 Kč | 6 030,63 Kč |
| 100 | 218,76770 Kč | 21 876,77 Kč |
| 500 | 200,55694 Kč | 100 278,47 Kč |
| 1 000 | 194,65398 Kč | 194 653,98 Kč |
| Unit Price without VAT: | 332,82000 Kč |
|---|---|
| Unit Price with VAT: | 402,71220 Kč |





