Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | APEM Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | LED  | |
Lamp Color  | Blue  | |
Lens Color  | Blue  | |
Lens Transparency  | Diffused  | |
Ratings  | DC  | |
Voltage  | 12V  | |
Current  | 20mA  | |
Panel Cutout Shape  | Round  | |
Panel Cutout Dimensions  | 0.24" (6.10mm)  | |
Lens Size  | 3mm, T-1  | |
Lens Style  | Round with Domed Top  | |
Millicandela Rating  | 1200mcd  | |
Wavelength - Peak  | -  | |
Viewing Angle  | 100°  | |
Termination Style  | Solder Lug  | |
Ingress Protection  | IP67  | |
Features  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | 299,89760 Kč | 7 497,44 Kč | 
| Unit Price without VAT: | 299,89760 Kč | 
|---|---|
| Unit Price with VAT: | 362,87610 Kč | 







