Q6P1CXXG24E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 486
Unit Price: 332,82000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 50
Unit Price: 332,82000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 28
Unit Price: 332,82000 Kč
Datasheet
LED Panel Indicator Green Diffused 100° 24V 20mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6P1CXXG24E

DigiKey Part Number
679-1461-ND
Manufacturer
Manufacturer Product Number
Q6P1CXXG24E
Description
LED PNL IND GREEN DIFF 3MM SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 100° 24V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.10mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
40mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1332,82000 Kč332,82 Kč
25241,22520 Kč6 030,63 Kč
100218,76770 Kč21 876,77 Kč
500200,55694 Kč100 278,47 Kč
1 000194,65398 Kč194 653,98 Kč
Manufacturers Standard Package
Unit Price without VAT:332,82000 Kč
Unit Price with VAT:402,71220 Kč