



Q6F7CXXY02E | |
|---|---|
DigiKey Part Number | 679-2770-ND |
Manufacturer | |
Manufacturer Product Number | Q6F7CXXY02E |
Description | LED PNL IND YELLOW DIFF 3MM LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 100° 2.1V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q6F7CXXY02E Models |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.10mm) |
Packaging Bag | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 8mcd |
Lamp Color Yellow | Viewing Angle 100° |
Lens Color Yellow | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,65000 Kč | 259,65 Kč |
| 25 | 185,30520 Kč | 4 632,63 Kč |
| 100 | 167,02750 Kč | 16 702,75 Kč |
| 500 | 152,19176 Kč | 76 095,88 Kč |
| 1 000 | 147,38060 Kč | 147 380,60 Kč |
| Unit Price without VAT: | 259,65000 Kč |
|---|---|
| Unit Price with VAT: | 314,17650 Kč |







