
Q6F7CXXG12E | |
---|---|
DigiKey Part Number | 679-Q6F7CXXG12E-ND |
Manufacturer | |
Manufacturer Product Number | Q6F7CXXG12E |
Description | LED PNL IND GREEN DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100° 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 45mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 259,48360 Kč | 6 487,09 Kč |
Unit Price without VAT: | 259,48360 Kč |
---|---|
Unit Price with VAT: | 313,97516 Kč |