



Q6F7BXXW02E | |
|---|---|
DigiKey Part Number | 679-2789-ND |
Manufacturer | |
Manufacturer Product Number | Q6F7BXXW02E |
Description | LED PNL IND WHITE DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 100° 3.8V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q6F7BXXW02E Models |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.10mm) |
Packaging Bag | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 220mcd |
Lamp Color White | Viewing Angle 100° |
Lens Color White | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 3.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,23000 Kč | 449,23 Kč |
| 25 | 332,03640 Kč | 8 300,91 Kč |
| 100 | 303,38080 Kč | 30 338,08 Kč |
| 500 | 280,16486 Kč | 140 082,43 Kč |
| Unit Price without VAT: | 449,23000 Kč |
|---|---|
| Unit Price with VAT: | 543,56830 Kč |






