


Q22Y5SZZRGB12ECA | |
|---|---|
DigiKey Part Number | 679-Q22Y5SZZRGB12ECA-ND |
Manufacturer | |
Manufacturer Product Number | Q22Y5SZZRGB12ECA |
Description | LED PNL IND RGB DIFF 25MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Diffused 100° 12V 20mA Red, 20mA Green, 20mA Blue Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Green, Blue (RGB) | |
Lens Color | Clear | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA Red, 20mA Green, 20mA Blue | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 25.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 220mcd Red, 500mcd Green, 100mcd Blue | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 889,74000 Kč | 2 889,74 Kč |
| 25 | 2 374,52120 Kč | 59 363,03 Kč |
| Unit Price without VAT: | 2 889,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 496,58540 Kč |




