
Q22P1CXXR12E | |
|---|---|
DigiKey Part Number | 679-1771-ND |
Manufacturer | |
Manufacturer Product Number | Q22P1CXXR12E |
Description | LED PNL IND RED DIFF 18MM QUICK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100° 12V 40mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q22P1CXXR12E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 40mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.10mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 80mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 794,98000 Kč | 794,98 Kč |
| 25 | 608,32040 Kč | 15 208,01 Kč |
| 100 | 562,89340 Kč | 56 289,34 Kč |
| Unit Price without VAT: | 794,98000 Kč |
|---|---|
| Unit Price with VAT: | 961,92580 Kč |




