
Q22P1BZZRYG24E | |
|---|---|
DigiKey Part Number | 679-1804-ND |
Manufacturer | |
Manufacturer Product Number | Q22P1BZZRYG24E |
Description | LED PNL IND GRN/RED/YW DIF 18MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Diffused 100° 24V Green, 24V Red, 24V Yellow 40mA Green, 40mA Red, 40mA Yellow Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red, Yellow | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V Green, 24V Red, 24V Yellow | |
Current | 40mA Green, 40mA Red, 40mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.10mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 50mcd Green, 80mcd Red, 50mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 890,11000 Kč | 890,11 Kč |
| 25 | 685,70240 Kč | 17 142,56 Kč |
| 100 | 636,00000 Kč | 63 600,00 Kč |
| Unit Price without VAT: | 890,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 077,03310 Kč |






