
Q22F5AYXXSY12AE | |
|---|---|
DigiKey Part Number | 679-3785-ND |
Manufacturer | |
Manufacturer Product Number | Q22F5AYXXSY12AE |
Description | LED PNL IND YLW DIFF 18MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 12V 40mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 40mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.10mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1250mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 714,07000 Kč | 1 714,07 Kč |
| 25 | 1 370,68240 Kč | 34 267,06 Kč |
| 100 | 1 287,48610 Kč | 128 748,61 Kč |
| Unit Price without VAT: | 1 714,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 074,02470 Kč |





