Parametric Equivalent

Q22F1BZZRYG24E | |
|---|---|
DigiKey Part Number | 679-Q22F1BZZRYG24E-ND |
Manufacturer | |
Manufacturer Product Number | Q22F1BZZRYG24E |
Description | LED PNL IND RYG DIFF 16.75MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Diffused 100° 24V Green, 24V Red, 24V Yellow 40mA Green, 40mA Red, 40mA Yellow Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red, Yellow | |
Lens Color | Green, Red, Yellow | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V Green, 24V Red, 24V Yellow | |
Current | 40mA Green, 40mA Red, 40mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 16.75mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 50mcd Green, 80mcd Red, 50mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 771,49160 Kč | 19 287,29 Kč |
| Unit Price without VAT: | 771,49160 Kč |
|---|---|
| Unit Price with VAT: | 933,50484 Kč |







