
Q22F1AGXXSG24AE | |
|---|---|
DigiKey Part Number | 679-3771-ND |
Manufacturer | |
Manufacturer Product Number | Q22F1AGXXSG24AE |
Description | LED PNL IND GREEN DIFF 18MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 24V 40mA Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 40mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.10mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 980mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 768,24000 Kč | 1 768,24 Kč |
| 25 | 1 416,34880 Kč | 35 408,72 Kč |
| 100 | 1 331,11780 Kč | 133 111,78 Kč |
| Unit Price without VAT: | 1 768,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 139,57040 Kč |




