LED Panel Indicator Green Diffused 220V 3mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q22F1AGXXSG220E

DigiKey Part Number
679-3774-ND
Manufacturer
Manufacturer Product Number
Q22F1AGXXSG220E
Description
LED PNL IND GREEN DIFF 18MM SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 220V 3mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
AC
Voltage
220V
Current
3mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.87" (22.10mm)
Lens Size
18.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
980mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 134,03000 Kč2 134,03 Kč
251 726,61520 Kč43 165,38 Kč
1001 627,99800 Kč162 799,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 134,03000 Kč
Unit Price with VAT:2 582,17630 Kč