LED Panel Indicator Red, Green, Blue (RGB) Diffused 100° 24V 20mA Red, 20mA Green, 20mA Blue Wire Leads - 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red, Green, Blue (RGB) Diffused 100° 24V 20mA Red, 20mA Green, 20mA Blue Wire Leads - 7.87" (200.00mm)
LED RGB Indicators

Q19P5BZZRGB24ECA

DigiKey Part Number
679-Q19P5BZZRGB24ECA-ND
Manufacturer
Manufacturer Product Number
Q19P5BZZRGB24ECA
Description
LED PNL IND RGB DIFF 22MM LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red, Green, Blue (RGB) Diffused 100° 24V 20mA Red, 20mA Green, 20mA Blue Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red, Green, Blue (RGB)
Lens Color
Clear
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA Red, 20mA Green, 20mA Blue
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.75" (19.00mm)
Lens Size
22.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
220mcd Red, 500mcd Green, 100mcd Blue
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 106,59000 Kč1 106,59 Kč
25863,53000 Kč21 588,25 Kč
100804,47540 Kč80 447,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 106,59000 Kč
Unit Price with VAT:1 338,97390 Kč