


Q19P5BZZRGB12ECA | |
|---|---|
DigiKey Part Number | 679-Q19P5BZZRGB12ECA-ND |
Manufacturer | |
Manufacturer Product Number | Q19P5BZZRGB12ECA |
Description | LED PNL IND RGB DIFF 22MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Diffused 100° 12V 20mA Red, 20mA Green, 20mA Blue Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Green, Blue (RGB) | |
Lens Color | Clear | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA Red, 20mA Green, 20mA Blue | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.75" (19.00mm) | |
Lens Size | 22.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 220mcd Red, 500mcd Green, 100mcd Blue | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 106,59000 Kč | 1 106,59 Kč |
| 25 | 863,53000 Kč | 21 588,25 Kč |
| 100 | 804,47540 Kč | 80 447,54 Kč |
| Unit Price without VAT: | 1 106,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 338,97390 Kč |




