Parametric Equivalent



Q16P5CZZRGB24ECA | |
|---|---|
DigiKey Part Number | 679-Q16P5CZZRGB24ECA-ND |
Manufacturer | |
Manufacturer Product Number | Q16P5CZZRGB24ECA |
Description | LED PNL IND RGB DIFF 18.30MM LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Diffused 100° 24V 20mA Red, 20mA Green, 20mA Blue Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Current 20mA Red, 20mA Green, 20mA Blue |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.63" (16.00mm) |
Packaging Bulk | Lens Size 18.30mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 220mcd Red, 500mcd Green, 100mcd Blue |
Lamp Color Red, Green, Blue (RGB) | Viewing Angle 100° |
Lens Color Clear | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q16P5BZZRGB24ECA | APEM Inc. | 0 | 679-Q16P5BZZRGB24ECA-ND | 956,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 935,79000 Kč | 935,79 Kč |
| 25 | 723,43560 Kč | 18 085,89 Kč |
| 100 | 671,78490 Kč | 67 178,49 Kč |
| Unit Price without VAT: | 935,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 132,30590 Kč |





