Parametric Equivalent




Q14P1CXXY24E | |
|---|---|
DigiKey Part Number | 679-1646-ND |
Manufacturer | |
Manufacturer Product Number | Q14P1CXXY24E |
Description | LED PNL IND YELLOW DIFF 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 100° 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.55" (13.97mm) |
Packaging Bulk | Lens Size 10.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 50mcd |
Lamp Color Yellow | Viewing Angle 100° |
Lens Color Yellow | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q14P1BXXY24E | APEM Inc. | 0 | 679-1616-ND | 366,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,43000 Kč | 366,43 Kč |
| 25 | 267,27560 Kč | 6 681,89 Kč |
| 100 | 243,00620 Kč | 24 300,62 Kč |
| 500 | 223,33696 Kč | 111 668,48 Kč |
| Unit Price without VAT: | 366,43000 Kč |
|---|---|
| Unit Price with VAT: | 443,38030 Kč |








