LED Panel Indicator Red Diffused 100° 110V 6mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q14P1CXXR110E

DigiKey Part Number
679-1649-ND
Manufacturer
Manufacturer Product Number
Q14P1CXXR110E
Description
LED PNL IND RED DIFF 10MM QUICK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 100° 110V 6mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
EDA/CAD Models
Q14P1CXXR110E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
AC
Voltage
110V
Current
6mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.55" (13.97mm)
Lens Size
10.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
100mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1437,81000 Kč437,81 Kč
25322,88200 Kč8 072,05 Kč
100294,78250 Kč29 478,25 Kč
500272,02112 Kč136 010,56 Kč
Manufacturers Standard Package
Unit Price without VAT:437,81000 Kč
Unit Price with VAT:529,75010 Kč