LED Panel Indicator Blue Diffused 2V 20mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Blue Diffused 2V 20mA Quick Connect - 0.110" (2.8mm)
Q14P1CXXHB02E
Q14P1CXXHB02E

Q14P1CXXHB02E

DigiKey Part Number
679-3688-ND
Manufacturer
Manufacturer Product Number
Q14P1CXXHB02E
Description
LED PNL IND BLUE DIFF QUICK CON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 2V 20mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.55" (13.97mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1519,91000 Kč519,91 Kč
25387,55600 Kč9 688,90 Kč
100355,26310 Kč35 526,31 Kč
500329,10964 Kč164 554,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:519,91000 Kč
Unit Price with VAT:629,09110 Kč

Other Suppliers on DigiKey

21In Stock
Ships from WEC