LED Panel Indicator Green, Red Diffused 100° 12V Green, 12V Red 20mA Green, 20mA Red Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green, Red Diffused 100° 12V Green, 12V Red 20mA Green, 20mA Red Wire Leads
Q14F1BYYRG12E-DI101

Q14F3BYYRG12E-DI101

DigiKey Part Number
679-Q14F3BYYRG12E-DI101-ND
Manufacturer
Manufacturer Product Number
Q14F3BYYRG12E-DI101
Description
LED PNL IND GRN/RED DIFF 10MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Diffused 100° 12V Green, 12V Red 20mA Green, 20mA Red Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green, Red
Lens Color
Green, Red
Lens Transparency
Diffused
Ratings
DC
Voltage
12V Green, 12V Red
Current
20mA Green, 20mA Red
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.55" (14.00mm)
Lens Size
10mm, T-3 1/8
Lens Style
Round with Flat Top
Millicandela Rating
10mcd Green, 14mcd Red
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Wire Leads
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1707,42000 Kč707,42 Kč
25537,62440 Kč13 440,61 Kč
100496,23310 Kč49 623,31 Kč
Manufacturers Standard Package
Unit Price without VAT:707,42000 Kč
Unit Price with VAT:855,97820 Kč