LED Panel Indicator Red Diffused 100° 12V 20mA Wire Leads - 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Diffused 100° 12V 20mA Wire Leads - 7.87" (200.00mm)
Q14F3BXXR12E
Q14F3BXXR12E

Q14F3BXXR12E

DigiKey Part Number
679-2871-ND
Manufacturer
Manufacturer Product Number
Q14F3BXXR12E
Description
LED PNL IND RED DIFF 10MM LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 100° 12V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.55" (13.97mm)
Lens Size
10.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
10mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1413,45000 Kč413,45 Kč
25303,76560 Kč7 594,14 Kč
100276,95100 Kč27 695,10 Kč
500255,22314 Kč127 611,57 Kč
Manufacturers Standard Package
Unit Price without VAT:413,45000 Kč
Unit Price with VAT:500,27450 Kč