
Q14F3BXXB24E | |
|---|---|
DigiKey Part Number | 679-2861-ND |
Manufacturer | |
Manufacturer Product Number | Q14F3BXXB24E |
Description | LED PNL IND BLUE DIFF 10MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 100° 24V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (13.97mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 100mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,58000 Kč | 546,58 Kč |
| 25 | 408,82280 Kč | 10 220,57 Kč |
| 100 | 375,18810 Kč | 37 518,81 Kč |
| 500 | 347,95282 Kč | 173 976,41 Kč |
| Unit Price without VAT: | 546,58000 Kč |
|---|---|
| Unit Price with VAT: | 661,36180 Kč |








