LED Panel Indicator Red Diffused 100° 24V 20mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q14F1CXXR24E

DigiKey Part Number
679-1659-ND
Manufacturer
Manufacturer Product Number
Q14F1CXXR24E
Description
LED PNL IND RED DIFF 10MM QUICK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 100° 24V 20mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
EDA/CAD Models
Q14F1CXXR24E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.55" (13.97mm)
Lens Size
10.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
10mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1368,93000 Kč368,93 Kč
25269,10200 Kč6 727,55 Kč
100244,66660 Kč24 466,66 Kč
500224,86296 Kč112 431,48 Kč
Manufacturers Standard Package
Unit Price without VAT:368,93000 Kč
Unit Price with VAT:446,40530 Kč