
Q14F1BXXR110E | |
|---|---|
DigiKey Part Number | 679-1634-ND |
Manufacturer | |
Manufacturer Product Number | Q14F1BXXR110E |
Description | LED PNL IND RED DIFF 10MM QUICK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100° 110V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 110V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (13.97mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,86000 Kč | 253,86 Kč |
| 25 | 188,27960 Kč | 4 706,99 Kč |
| 100 | 163,18800 Kč | 16 318,80 Kč |
| 500 | 150,03346 Kč | 75 016,73 Kč |
| 1 000 | 143,72940 Kč | 143 729,40 Kč |
| Unit Price without VAT: | 253,86000 Kč |
|---|---|
| Unit Price with VAT: | 307,17060 Kč |





