
Q14F1BXXHY24E | |
---|---|
DigiKey Part Number | 679-3687-ND |
Manufacturer | |
Manufacturer Product Number | Q14F1BXXHY24E |
Description | LED PNL IND YELLOW DIFF 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (13.97mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 250mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 471,17000 Kč | 471,17 Kč |
25 | 349,96880 Kč | 8 749,22 Kč |
100 | 320,35080 Kč | 32 035,08 Kč |
500 | 296,36424 Kč | 148 182,12 Kč |
Unit Price without VAT: | 471,17000 Kč |
---|---|
Unit Price with VAT: | 570,11570 Kč |