
Q12P1CXXW24E | |
|---|---|
DigiKey Part Number | 679-1588-ND |
Manufacturer | |
Manufacturer Product Number | Q12P1CXXW24E |
Description | LED PNL IND WHT DIFF 8MM QUICK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 60° 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q12P1CXXW24E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.47" (11.94mm) | |
Lens Size | 8.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1100mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,97000 Kč | 537,97 Kč |
| 25 | 401,95200 Kč | 10 048,80 Kč |
| 100 | 368,74800 Kč | 36 874,80 Kč |
| 500 | 341,86088 Kč | 170 930,44 Kč |
| Unit Price without VAT: | 537,97000 Kč |
|---|---|
| Unit Price with VAT: | 650,94370 Kč |




