


Q12P1BXXB24E | |
|---|---|
DigiKey Part Number | 679-1602-ND |
Manufacturer | |
Manufacturer Product Number | Q12P1BXXB24E |
Description | LED PNL IND BLUE DIFF 8MM QUICK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 60° 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.47" (11.94mm) | |
Lens Size | 8.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 800mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,23000 Kč | 518,23 Kč |
| 25 | 386,30440 Kč | 9 657,61 Kč |
| 100 | 354,08930 Kč | 35 408,93 Kč |
| 500 | 327,99842 Kč | 163 999,21 Kč |
| Unit Price without VAT: | 518,23000 Kč |
|---|---|
| Unit Price with VAT: | 627,05830 Kč |




