LED Panel Indicator Red Diffused 12V 20mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q12-7P1CXXHR12E

DigiKey Part Number
679-4119-ND
Manufacturer
Manufacturer Product Number
Q12-7P1CXXHR12E
Description
LED PNL IND RED DIFF 8MM SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 12V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
8.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
350mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1401,90000 Kč401,90 Kč
25294,81200 Kč7 370,30 Kč
100268,60430 Kč26 860,43 Kč
500247,36778 Kč123 683,89 Kč
Manufacturers Standard Package
Unit Price without VAT:401,90000 Kč
Unit Price with VAT:486,29900 Kč