
Q12-7P1CXXHG12E | |
|---|---|
DigiKey Part Number | 679-4121-ND |
Manufacturer | |
Manufacturer Product Number | Q12-7P1CXXHG12E |
Description | LED PNL IND GREEN DIFF 8MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 12V 20mA Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | 8.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1560mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,73000 Kč | 549,73 Kč |
| 25 | 411,31720 Kč | 10 282,93 Kč |
| 100 | 377,52720 Kč | 37 752,72 Kč |
| 500 | 350,16768 Kč | 175 083,84 Kč |
| Unit Price without VAT: | 549,73000 Kč |
|---|---|
| Unit Price with VAT: | 665,17330 Kč |




