LED Panel Indicator Blue Diffused 3.3V 20mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q12-7P1CXXB02E

DigiKey Part Number
679-4124-ND
Manufacturer
Manufacturer Product Number
Q12-7P1CXXB02E
Description
LED PNL IND BLUE DIFF 8MM SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 3.3V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
3.3V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
8.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
800mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1461,54000 Kč461,54 Kč
25341,59560 Kč8 539,89 Kč
100312,25710 Kč31 225,71 Kč
500288,49740 Kč144 248,70 Kč
Manufacturers Standard Package
Unit Price without VAT:461,54000 Kč
Unit Price with VAT:558,46340 Kč