
Q12-7F5BXXHY12E | |
|---|---|
DigiKey Part Number | 679-4132-ND |
Manufacturer | |
Manufacturer Product Number | Q12-7F5BXXHY12E |
Description | LED PNL IND YELLOW DIFF 8MM LDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | 8.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,79000 Kč | 685,79 Kč |
| 25 | 520,16240 Kč | 13 004,06 Kč |
| 100 | 479,78960 Kč | 47 978,96 Kč |
| Unit Price without VAT: | 685,79000 Kč |
|---|---|
| Unit Price with VAT: | 829,80590 Kč |




