


Q10F5SZZRGB12ECA | |
|---|---|
DigiKey Part Number | 679-Q10F5SZZRGB12ECA-ND |
Manufacturer | |
Manufacturer Product Number | Q10F5SZZRGB12ECA |
Description | LED PNL IND RGB DIFF 7.80MM LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Diffused 60° 12V 20mA Red, 20mA Green, 20mA Blue Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Current 20mA Red, 20mA Green, 20mA Blue |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.394" (10.00mm) |
Packaging Bulk | Lens Size 7.80mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 330mcd Red, 750mcd Green, 150mcd Blue |
Lamp Color Red, Green, Blue (RGB) | Viewing Angle 60° |
Lens Color Clear | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 241,11000 Kč | 1 241,11 Kč |
| 25 | 975,14480 Kč | 24 378,62 Kč |
| 100 | 910,60540 Kč | 91 060,54 Kč |
| Unit Price without VAT: | 1 241,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 501,74310 Kč |









