
Q10F5SXXSG24E | |
|---|---|
DigiKey Part Number | 679-3906-ND |
Manufacturer | |
Manufacturer Product Number | Q10F5SXXSG24E |
Description | LED PNL IND GREEN 5MM WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 24V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer APEM Inc. | Panel Cutout Dimensions 0.394" (10.00mm) |
Series | Lens Size 5mm, T-1 3/4 |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 3000mcd |
Type LED | Viewing Angle 60° |
Lamp Color Green | Termination Style Wire Leads - 7.87" (200.00mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 24V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 222,34000 Kč | 1 222,34 Kč |
| 25 | 959,62840 Kč | 23 990,71 Kč |
| 100 | 895,85220 Kč | 89 585,22 Kč |
| Unit Price without VAT: | 1 222,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 479,03140 Kč |





