
Q10F5SXXSB24E | |
|---|---|
DigiKey Part Number | 679-3912-ND |
Manufacturer | |
Manufacturer Product Number | Q10F5SXXSB24E |
Description | LED PNL IND BLUE 5MM WIRE LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 60° 24V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 280mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 230,69000 Kč | 1 230,69 Kč |
| 25 | 966,18520 Kč | 24 154,63 Kč |
| 100 | 901,97330 Kč | 90 197,33 Kč |
| Unit Price without VAT: | 1 230,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 489,13490 Kč |




