Q10F5ANZZRGB24ECA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 80
Unit Price: 1 444,87000 Kč
Datasheet
LED Panel Indicator Red, Green, Blue (RGB) Diffused 60° 24V 20mA Red, 20mA Green, 20mA Blue Wire Leads - 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red, Green, Blue (RGB) Diffused 60° 24V 20mA Red, 20mA Green, 20mA Blue Wire Leads - 7.87" (200.00mm)
LED RGB Indicators

Q10F5ANZZRGB24ECA

DigiKey Part Number
679-Q10F5ANZZRGB24ECA-ND
Manufacturer
Manufacturer Product Number
Q10F5ANZZRGB24ECA
Description
LED PNL IND RGB DIFF 7.80MM LDS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red, Green, Blue (RGB) Diffused 60° 24V 20mA Red, 20mA Green, 20mA Blue Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red, Green, Blue (RGB)
Lens Color
Clear
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA Red, 20mA Green, 20mA Blue
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.394" (10.00mm)
Lens Size
7.80mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
330mcd Red, 750mcd Green, 150mcd Blue
Wavelength - Peak
-
Viewing Angle
60°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 363,61000 Kč1 363,61 Kč
251 076,71040 Kč26 917,76 Kč
1001 007,12710 Kč100 712,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 363,61000 Kč
Unit Price with VAT:1 649,96810 Kč