
Q10F5ANZZRGB02ECA | |
|---|---|
DigiKey Part Number | 679-Q10F5ANZZRGB02ECA-ND |
Manufacturer | |
Manufacturer Product Number | Q10F5ANZZRGB02ECA |
Description | LED PNL IND RGB DIFF 7.80MM LDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Diffused 60° 2.1V 20mA Red, 20mA Green, 20mA Blue Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Green, Blue (RGB) | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 20mA Red, 20mA Green, 20mA Blue | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | 7.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 330mcd Red, 750mcd Green, 150mcd Blue | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 844,80840 Kč | 21 120,21 Kč |
| Unit Price without VAT: | 844,80840 Kč |
|---|---|
| Unit Price with VAT: | 1 022,21816 Kč |






