
PT65705 | |
|---|---|
DigiKey Part Number | PT65705-ND |
Manufacturer | |
Manufacturer Product Number | PT65705 |
Description | SW ROTARY DIP GRY CODE 0.15A 24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Gray Code 16 Position Through Hole Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.256" (6.50mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Gray Code | Washable Yes |
Number of Positions 16 | Features Sealed - Flux Protection |
Current Rating (Amps) 150mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Mechanical Life 10,000 Cycles |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 148,44940 Kč | 7 422,47 Kč |
| Unit Price without VAT: | 148,44940 Kč |
|---|---|
| Unit Price with VAT: | 179,62377 Kč |


