Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT65701L508

DigiKey Part Number
PT65701L508-ND
Manufacturer
Manufacturer Product Number
PT65701L508
Description
SWITCH DIP ROTARY BCD 150MA 24V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
APEM Inc.
Height Above Board
0.394" (10.00mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD
Washable
Yes
Number of Positions
10
Features
Sealed - Flux Protection
Current Rating (Amps)
150mA
Operating Temperature
-20°C ~ 70°C
Voltage Rating
24VDC
Body Material
Thermoplastic
Actuator Type
Rotary for Tool
Length
0.394" (10.00mm)
Actuator Level
Flush, Recessed
Mechanical Life
10,000 Cycles
Contact Material
Phosphor Bronze
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT65101L254APEM Inc.8 747679-1907-ND133,68000 KčParametric Equivalent
PT65101L508APEM Inc.3 340679-1908-ND139,11000 KčParametric Equivalent
428427320910Würth Elektronik166428427320910-ND105,95000 KčParametric Equivalent
428427520910Würth Elektronik50428427520910-ND102,61000 KčParametric Equivalent
429427320910Würth Elektronik122429427320910-ND102,61000 KčParametric Equivalent
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1234,21000 Kč234,21 Kč
10194,08100 Kč1 940,81 Kč
50169,89720 Kč8 494,86 Kč
100160,82510 Kč16 082,51 Kč
250150,15208 Kč37 538,02 Kč
500143,06998 Kč71 534,99 Kč
1 000136,80311 Kč136 803,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:234,21000 Kč
Unit Price with VAT:283,39410 Kč