New at DigiKey
Keypad Switch 12 Rubber Overlay Keys Snap Dome Contacts CAN Bus (J1939) Output Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKI1226SIXXJ19

DigiKey Part Number
679-PKI1226SIXXJ19-ND
Manufacturer
Manufacturer Product Number
PKI1226SIXXJ19
Description
PKP, 12 POS (2X6), CAN, AMPHENOL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Keypad Switch 12 Rubber Overlay Keys Snap Dome Contacts CAN Bus (J1939) Output Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Switch Type
Snap Dome
Number of Keys
12
Matrix (Columns x Rows)
6 x 2
Illumination
Non-Illuminated
Legend Type
Fixed
Key Type
Rubber Overlay
Output Type
CAN Bus (J1939)
Legend
Targets
Legend Color
White
Key Color
Black
Mounting Type
Panel Mount, Front
Termination Style
Connector
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
-
Features
-
Operational Life
3,000,000 Cycles
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17 542,27000 Kč7 542,27 Kč
106 412,26400 Kč64 122,64 Kč
Manufacturers Standard Package
Unit Price without VAT:7 542,27000 Kč
Unit Price with VAT:9 126,14670 Kč