Image for PKD60B1018 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKD60B1018

DigiKey Part Number
679-PKD60B1018-ND
Manufacturer
Manufacturer Product Number
PKD60B1018
Description
KNOB PLASTIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.125" (3.18mm) Shaft with No Indicator Aluminum Black, Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Straight
Shaft Size
0.125" (3.18mm)
Diameter
0.693" (17.60mm)
Height
0.508" (12.90mm)
Indicator
No Indicator
Material
Aluminum
Color
Black, Natural
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00037,53970 Kč75 079,40 Kč
Unit Price without VAT:37,53970 Kč
Unit Price with VAT:45,42304 Kč